HARTING09060007471Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-26AWG Bandoliered
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bandoliered | |
| 19.25 | |
| 20-26 | |
| Cable Mount |
Make the perfect wired connection with this 09060007471 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-26 AWG. It uses the crimp termination method. This product is 19.25 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

