HARTING09060007472Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16-20AWG Bandoliered
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bandoliered | |
| 180 | |
| 20 | |
| 16-20 | |
| Cable Mount |
Look no further! This 09060007472 connector contact from Harting will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 15-20 AWG. This product is 20 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

