HARTING09060008472Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16-20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 20.2 | |
| 4.25 | |
| 16-20 | |
| Cable Mount |
This 09060008472 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. This product is 4.25 mm tall. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

