HARTING09060009910Steckverbinderzubehör
Connector Accessories Fixing Bracket Straight Thermoplastic Pebble Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fixing Bracket | |
| Connector Backplane | |
| Straight | |
| Thermoplastic | |
| Pebble Gray | |
| 22.5 | |
| 14.8 | |
| 15.2 |
This specially designed fixing bracket 09060009910 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. This product is 22.5 mm long, 15.2 mm tall and 14.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

