| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Pebble Gray | |
| -40 | |
| 125 | |
| 14 | |
| 103 | |
| 14.9 | |
| 56.05 |
Use this housing 09060480402 cable accessory from Harting to prevent any difficult to diagnose problems from developing into the future. This product is 103 mm long, 14.9 mm tall and 56.05 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

