HARTING09061327931Steckverbinder, Mutterplatine
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 50 | |
| 93.9 | |
| 22 | |
| 14.7 | |
| Through Hole |
This din 41612 09061327931 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This M connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This backplane connector has an operating temperature of -55 to 125 °C. 09061327931 is housed in thermoplastic. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

