HARTING09061482921Steckverbinder, Mutterplatine
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 25 | |
| 93.9 | |
| 21.32 | |
| 14.7 | |
| Through Hole |
This din 41612 09061482921 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This M connector has 48 M contacts. It has a right angle body orientation. This is a 3-row connector. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.9 mm long, 14.7 mm tall and 21.32 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

