HARTING09062152811Steckverbinder, Mutterplatine
Conn DIN 41612 F 15 POS 5.08mm Faston ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 15 | |
| Faston | |
| 5.08 | |
| Straight | |
| 15 | |
| 1000000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| 94.75 | |
| 14.7 | |
| 30.92 | |
| Cable Mount |
The Harting din 41612 09062152811 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector has 15 contacts that are plated with silver. It has a straight body orientation. Its pitch is 10.16 mm. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 15 A. It uses the faston termination method. This product is 94.75 mm long, 30.92 mm tall and 14.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

