HARTING09062152812Steckverbinder, Mutterplatine

Conn DIN 41612 F 15 POS 5.08mm Solder ST Thru-Hole

The speed and size of this din 41612 09-06-215-2812 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This F connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 10.16 mm. This device has a maximum current rating of 15 A. 09-06-215-2812 is housed in thermoplastic. This product is 94.75 mm long, 10.1 mm tall and 14.7 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 9,6261 €
    1. 1+9,6261 €
    2. 500+9,3837 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.