HARTING09062152892Steckverbinder, Mutterplatine
Conn DIN 41612 F 15 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 15 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 1000000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| 14.68 | |
| 94.75 | |
| 14.7 | |
| 10.1 | |
| Through Hole |
Harting's din 41612 09062152892 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 10.16 mm. This device has a maximum current rating of 15 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.75 mm long, 10.1 mm tall and 14.7 mm deep. 09062152892 is housed in thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

