HARTING09062312822Steckverbinder, Mutterplatine
Conn DIN 41612 F 7Power/24Signal POS 5.08mm Faston/Solder ST Cable Mount/Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 7Power/24Signal | |
| Faston/Solder | |
| 5.08 | |
| Straight | |
| 15/6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 94.75 | |
| 14.7 | |
| 30.92 | |
| Cable Mount/Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 09062312822 backplane connector from Harting to make sure all the data flows through. This F connector has 7 power / 24signal F contacts. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15 A. This product is 94.75 mm long, 30.92 mm tall and 14.7 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

