HARTING09062326823Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Solder Lug ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 23 | |
| 94.8 | |
| 29.05 | |
| 14.7 | |
| Panel Mount |
Solder this din 41612 09062326823 backplane connector from Harting directly onto a PCB to more easily link multiple connectors together. This F connector has 32 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 2-row connector. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 94.8 mm long, 14.7 mm tall and 29.05 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

