HARTING09062326843Steckverbinder, Mutterplatine

Conn DIN 41612 F 32 POS 5.08mm Solder Lug ST Panel Mount

Harting's din 41612 09062326843 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector has 32 F contacts. It has a female type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 94.8 mm long, 14.7 mm tall and 29.05 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.