HARTING09062482848Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 27.46 | |
| 94.9 | |
| 14.7 | |
| 20 | |
| Through Hole |
This din 41612 09062482848 backplane connector from Harting is ideal for linking multiple connectors together. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 5.08 mm. It has a straight body orientation. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. 09062482848 is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94.9 mm long, 20 mm tall and 14.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

