HARTING09062486821Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Wire Wrap ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Wire Wrap | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| 400 | |
| 94.8 | |
| 14.75 | |
| 19.9 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 09062486821 backplane connector from Harting to make sure all the data flows through. This F connector has 48 contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. This is a 3-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This product is 94.8 mm long, 19.9 mm tall and 14.75 mm deep. It uses the wire wrap termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

