HARTING09062486833222Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 14.52 | |
| 94.9 | |
| 14.8 | |
| 10.1 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 09062486833222 backplane connector from Harting. This F connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 94.9 mm long, 10.1 mm tall and 14.8 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 09062486833222 is housed in gray polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

