HARTING09062486848Steckverbinder, Mutterplatine

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole

Harting's din 41612 09062486848 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 6 A. 09062486848 is housed in thermoplastic. This product is 94.9 mm long, 20 mm tall and 14.7 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 6,0726 €
    1. 1+6,0726 €
    2. 500+5,7895 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.