HARTING09062487823Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder Lug ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| 95 | |
| 14.7 | |
| 19.92 | |
| Panel Mount |
When you have numerous wires connected in parallel, then use this din 41612 09062487823 backplane connector from Harting to make sure all the data flows through. This F connector has 48 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 5.08 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 94.8 mm long, 19.92 mm tall and 14.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

