HARTING09062487833Steckverbinder, Mutterplatine
Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 50 | |
| 94.9 | |
| 14.8 | |
| 10.1 | |
| Through Hole |
Harting's 09062487833 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 48 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. This is a 3-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 94.9 mm long, 10.1 mm tall and 14.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

