HARTING09069009997Steckverbinderzubehör
Connector Accessories Bracket Straight Plastic Metallic
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Bracket | |
| Connector Backplane | |
| Straight | |
| Plastic | |
| Metallic | |
| 15.07 | |
| 19.8 | |
| 13.4 |
With this bracket 09069009997 connector accessory from Harting you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 15.07 mm long, 13.4 mm tall and 19.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

