Mill-Max0910-0-57-20-76-14-11-0Steckverbinder, Kontakt
Contact PIN Solder ST SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 8 | |
| 20 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.98 | |
| 3.47 | |
| Surface Mount |
Have a wire which needs to be connected to something? This 0910-0-57-20-76-14-11-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.98 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
