| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| PIN | |
| Screw | |
| Straight | |
| 100 | |
| 0.3 | |
| -40 | |
| 125 | |
| 500 | |
| 42.8 | |
| 13 | |
| 13 | |
| 2-6 | |
| Cable Mount |
This 09110006113 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Power connector. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 2-5 AWG. It uses the screw termination method. This product is 42.8 mm long, 13 mm tall and 13 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

