| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Code Pin | |
| Connector Rectangular | |
| Straight | |
| 28.6 | |
| 5.9 |
Use this specially engineered code pin 09120009901 connector accessory from Harting to finish your total connector assembly. It has a straight body orientation. This product is 28.6 mm long and 5.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

