HARTING09120043151Steckverbinder, rechteckig
Conn Rectangular F 4 POS Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 40 | |
| 830V | |
| -40 | |
| 125 | |
| 21 | |
| 33.8 | |
| 21 | |
| Cable Mount | |
| Copper Alloy |
This 09120043151 discrete wire housing from Harting will house one or multiple wires and channels. This F connector has 4 F contacts. It has a maximum voltage rating of 830 V. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 40 A. Its wire is 8-16 AWG. This product is 21 mm long, 21 mm tall and 33.8 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 09120043151 is housed in polycarbonate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

