HARTING09120063141Steckverbinder, rechteckig
Conn Rectangular F 4Power/2Signal/1Ground POS Crimp ST Cable Mount Han® Q
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 4Power/2Signal/1Ground | |
| 3 | |
| Crimp | |
| Straight | |
| F | |
| 40/10 | |
| (690/400)V/250V | |
| 10000 | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| 13 | |
| 41.5 | |
| 40.05 | |
| 22.3 | |
| Han® Q | |
| Silver | |
| Copper Alloy | |
| Cable Mount |
Use this 09120063141 discrete wire housing from Harting for a durable connection between discrete wires. This F connector has 7 F contacts. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 690 V. It has a female type gender. This device has a maximum current rating of 40 A. 09120063141 is housed in polycarbonate. This product is 41.6 mm long, 22.4 mm tall and 40 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 10-26 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

