HARTING09120073101Steckverbinder, rechteckig
Conn Rectangular SKT 7 POS Crimp ST Cable Mount Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 7 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 3 | |
| 600V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| Bag | |
| 11 | |
| 21 | |
| 40.1 | |
| 21 | |
| Cable Mount |
Your connection between circuits will be strong with this 09120073101 USB connector from Harting. It has a straight body orientation. This socket type connector has 7 socket type contacts. It has a maximum voltage rating of 600 V. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 3 A. 09120073101 is housed in polycarbonate. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 21 mm long, 21 mm tall and 40.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

