HARTING09120082633Steckverbinder, rechteckig
Connector Rectangular, M 8 POS Crimp ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PL | |
| 8 | |
| 8 | |
| 16 | |
| 10000 | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| 30 | |
| Copper Alloy |
Harting's 09120082633 discrete wire housing can make a durable connection between discrete wires. This M connector has 8 M contacts. This is a 3-row connector. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. 09120082633 is housed in polycarbonate. This product is 41.6 mm long, 22.4 mm tall and 39.95 mm deep. Its wire is 14-20 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

