HARTING09140000304Steckverbinderzubehör
Connector Accessories Frame Straight Zinc Die Cast Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Frame | |
| Connector Rectangular | |
| Straight | |
| Zinc Die Cast | |
| 39.38 | |
| 56.4 | |
| 23 | |
| 36.05 | |
| Han® |
With this frame 09140000304 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 56.4 mm long, 36.05 mm tall and 23 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

