HARTING09140009909Steckverbinderzubehör
Connector Accessories Guide Bush Straight Steel Zinc Han-Modular®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Guide Bush | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Steel | |
| Zinc | |
| 2.4 | |
| 6.5 | |
| 24.3 | |
| Han-Modular® |
This guide bush 09140009909 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 24.3 mm long with a diameter of 6.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

