HARTING09140022601Steckverbinder, rechteckig
Conn Rectangular M 2 POS Screw ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 2 | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 40 | |
| 1000V | |
| -40 | |
| 125 | |
| 25.3 | |
| 14.6 | |
| 41.8 | |
| 34.2 | |
| Cable Mount | |
| Silver | |
| Copper Alloy |
When using discrete wires in a project you should use this power 09140022601 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 2 M contacts. It has a male type gender. It has a maximum voltage rating of 2. This is a 34.2-row connector. This device has a maximum current rating of Cable Mount A. 09140022601 is housed in -40 to 125 1. This product is Straight mm deep. This rectangle connector has an operating temperature of 14.6 °C. Its wire is 41.8 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

