| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| 2 | |
| Crimp | |
| 16 | |
| 10000 | |
| 500 | |
| Pebble Gray | |
| 63 | |
| 29.4 | |
| 62 | |
| 34.2 |
This 09140023121 discrete wire housing from Harting can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 2 PL contacts. This is a 1-row connector. It has a plug type gender. It has a straight body orientation. This product is 29.3 mm long, 34.2 mm tall and 62 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

