HARTING09140240303Steckverbinderzubehör
Connector Accessories Hinged Frame Straight Zinc Die Cast
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Hinged Frame | |
| Connector Rectangular | |
| Straight | |
| Zinc Die Cast | |
| -40 | |
| 125 | |
| Screw Mount | |
| 78.3 | |
| 111 | |
| 36.5 | |
| 34.4 |
This hinged frame 09140240303 connector accessory from Harting is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 111 mm long, 34.4 mm tall and 36.5 mm deep. This part has an operating temperature of -40 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

