HARTING09140253101Steckverbinder, rechteckig
Conn Rectangular F 25 POS Crimp ST Cable Mount Han-Modular® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 25 | |
| 3 | |
| Crimp | |
| Straight | |
| F | |
| 4 | |
| 50V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| Bag | |
| 9.407 | |
| 34.2 | |
| 30.7 | |
| 14.6 | |
| Han-Modular® | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 09140253101 discrete wire housing from Harting is perfect for you! This F connector has 25 F contacts. It has a maximum voltage rating of 50 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 34.2 mm long, 14.6 mm tall and 30.7 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

