HARTING09150000121Schrumpfbalgenadapter
Screw Mount Housing 180° Aluminum Screw Lock
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 180° | |
| Aluminum | |
| Screw Lock | |
| -40 | |
| 125 | |
| Screw Mount Housing | |
| 28 | |
| 41.1 |
Make connections with an extra layer of protection with this housing screw mounting 09150000121 connector accessory from Harting. It has a straight body orientation. This product is 41.5 mm long with a diameter of 28 mm. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

