HARTING09150000122Schrumpfbalgenadapter
Screw Mount Housing 90° Aluminum Screw Lock
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 90° | |
| Aluminum | |
| Screw Lock | |
| -40 | |
| 125 | |
| Screw Mount Housing | |
| 52 |
This specially designed housing 09-15-000-0122 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a right angle body orientation. This product is 40.5 mm tall. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

