HARTING09150006103Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20AWG Han D® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| 250V | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 0.6 | |
| 25 | |
| 3.2 | |
| 3.2 | |
| Han D® | |
| 20 | |
| Cable Mount |
This 09150006103 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 20 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 25 mm long and 3.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

