HARTING09150006126Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 14AWG Han D®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned Crimp | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| 160V | |
| 3 | |
| -40 | |
| 125 | |
| 0.64 | |
| 25 | |
| 3.2 | |
| 3.2 | |
| Han D® | |
| 14 | |
| Cable Mount |
Never worry about a loose connection again with this 09150006126 connector contact from Harting. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 25 mm long and 3.2 mm. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

