HARTING09150006204Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-26AWG Han D® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 3 | |
| 500 | |
| Bag | |
| 0.5 | |
| 21.6 | |
| 3.5 | |
| 3.5 | |
| Han D® | |
| 22-26 | |
| Cable Mount |
This 09150006204 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. Its wire is 22-26 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

