PHOENIX CONTACT0915030Stromkreisunterbrecher
Circuit Breaker Thermomagnetic 2Pole 5A 250VAC/65VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.20.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 2 | |
| 250VAC|65VDC | |
| 5 | |
| Toggle | |
| -30 | |
| 60 | |
| Screw | |
| DIN Rail | |
| 4 |
This thermomagnetic 0915030 circuit breaker from Phoenix Contact also called a fuse box, is used to cutoff the current if a surge is to occur. The voltage rating is 250VAC|65VDC. This device has a current rating of 5. It has 2 poles. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.