HARTING09160723101Steckverbinder, rechteckig
Conn Rectangular F 72 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 72 | |
| 6 | |
| Crimp | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| 84.5 | |
| 36.1 | |
| 34 | |
| Panel Mount |
If you are in need of a direct board to socket connection, look no further than this 09160723101 discrete wire housing from Harting. This F connector has 72signal / 1ground F contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 6-row connector. It has a female type gender. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. 09160723101 is housed in polycarbonate. This product is 84.5 mm long, 34 mm tall and 36.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

