HARTING09170249622Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector M 24 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 24 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 1000000 | |
| 20 | |
| -40 | |
| 125 | |
| 9.583 | |
| 33 | |
| 18.7 | |
| 5.4 | |
| Cable Mount |
This idc connector 09170249622 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector has 24 contacts that are plated with tin. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. It uses the idt termination method. This product is 33 mm long, 5.4 mm tall and 18.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

