HARTING09181069622Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector M 6 POS 2.54mm Solder RA Side Entry Thru-Hole

Look no further than the idc connector 09-18-106-9622 header connector from Harting, a great tool to use when board-to-board interconnects is required. This M connector has 6 M contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. 09-18-106-9622 is housed in polybutylene terephthalate. This product is 12.92 mm long, 5.5 mm tall and 6.1 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,5221 €
    1. 1+0,5221 €
    2. 500+0,5194 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.