HARTING09181089622Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector M 8 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.6 | |
| 320V | |
| 1000 | |
| 35 | |
| -55 | |
| 105 | |
| 1 | |
| 15.46 | |
| 6.1 | |
| 5.5 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 09-18-108-9622 header connector from Harting on your PCB today! This M connector has 8 M contacts. It has a male type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. 09-18-108-9622 is housed in polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 15.46 mm long, 5.5 mm tall and 6.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

