HARTING09181349622Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector HDR 34 POS 2.54mm IDT RA Side Entry Thru-Hole

As an added safety precaution, the idc connector 09181349622 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector has 34 M contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. This product is 48.48 mm long, 5.5 mm tall and 6.1 mm deep. 09181349622 is housed in polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 1,0288 €
    1. 1+1,0288 €
    2. 500+0,9197 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.