HARTING09181649622Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector M 64 POS 2.54mm Solder RA Side Entry Thru-Hole

Look no further than the idc connector 09-18-164-9622 header connector from Harting, a great tool to use when board-to-board interconnects is required. This M connector has 64 M contacts. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the idt termination method. 09-18-164-9622 is housed in polybutylene terephthalate. This product is 86.58 mm long, 5.5 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 105 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.