HARTING09185066803Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount

Reduce safety concerns with this idc connector 09185066803 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This F connector has 6 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. This product is 12.2 mm long, 10.8 mm tall and 7.2 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the idt termination method. 09185066803 is housed in polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,7723 €
    1. 1+0,7723 €
    2. 500+0,6138 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.