HARTING09185067813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 6 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 1 | |
| 12.2 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Use this idc connector 09185067813 header connector from Harting where IDC ribbon cables are used. This F connector has 6 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. 09185067813 is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C. This product is 12.2 mm long, 14.5 mm tall and 7.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

