HARTING09185106329Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Standard

Use this shrouded 09185106329 header connector from Harting where IDC ribbon cables are used. This M connector has 10 contacts that are plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This product is 20.32 mm long, 9.45 mm tall and 9.2 mm deep. It uses the press fit termination method. 09185106329 is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 1,4523 €
    1. 1+1,4523 €
    2. 500+1,4437 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.