HARTING09185106904Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 3 | |
| 32.3 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's ejector 09-18-510-6904 header connector helps protect your equipment from accidental shortages. This HDR connector has 10 HDR contacts. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 32.3 mm long, 25.75 mm tall and 8.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

