HARTING09185145324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 2.198 | |
| 25.6 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 09185145324 header connector from Harting. This M connector has 14 contacts that are plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 2 A. This product is 25.6 mm long, 8.9 mm tall and 9.3 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

